
Rectangular connector accessory holder, straight orientation, designed for wire-to-board connector systems. Features 22 positions across 2 rows with a 0.079-inch pitch and 6.5mm row spacing. Rated for 3A contact current and operates between -22°C and 221°C. Housing color is natural, with a beige exterior. Includes mating retention and is RoHS compliant.
TE Connectivity 2-179608-2 technical specifications.
| Color | Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Depth | 6.6mm |
| ELV | Compliant |
| Height | 6.9mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 26.3mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.5mm |
| Series | CT |
| Shape | Rectangular |
| Width | 8.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-179608-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
