TE Connectivity 2-179608-6 technical specifications.
| Depth | 6.6mm |
| ELV | Compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | IDC |
| Width | 8.5mm |
| Wire/Cable Gauge | -30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-179608-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.