
3-position, 1-row right-angle receptacle with 2mm pitch. Features female socket contacts made of bronze with tin and gold plating. Designed for discrete wire termination via IDC, accommodating 24AWG wire. Operates within a temperature range of -30°C to 105°C, with a maximum voltage rating of 125V AC and 125.125kV DC. Housing color is grey.
TE Connectivity 2-179694-3 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Depth | 5.1mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 24mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-179694-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
