5-position, 1-row right-angle wire housing with IDC termination. Features bronze contacts with tin plating, rated for 125V AC and operating temperatures from -30°C to 105°C. Housing is grey, UL94 V-0 flammability rated, and designed for discrete 24AWG wire. Bulk packaged in quantities of 20,000.
TE Connectivity 2-179694-5 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 12mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Common Termination, CT |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-179694-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.