2-position, 1-row receptacle housing with a 10.16mm pitch, designed for wire-to-wire applications. Features female socket contacts and a straight orientation, supporting a maximum wire gauge of 16AWG and a minimum of 10AWG. This black, free-hanging, cable-mount component operates within a temperature range of -67°C to 221°C and boasts a maximum voltage rating of 630V AC. It is UL approved, RoHS compliant, and meets UL94 V-0 flammability standards.
TE Connectivity 2-179958-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.407inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-5200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 9.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-179958-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.