3-position, 1-row female socket receptacle connector with a 10.16mm pitch. Features a straight, free-hanging, cable mount orientation and a black housing color. Rated for 630V AC maximum operating voltage and a temperature range of -67°C to 221°C. This crimp termination connector is UL approved, RoHS compliant, and Halogen Free.
TE Connectivity 2-179958-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.807inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-5200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 9.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-179958-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.