
This 4-position, 1-row wire-to-wire connector features female socket contacts and a straight orientation. Designed for crimp termination, it supports wire gauges from 10AWG to 16AWG and operates within a temperature range of -67°C to 221°C, with a maximum AC voltage rating of 630V. The black housing is UL94 V-0 flammability rated, halogen-free, lead-free, and RoHS compliant. This free-hanging, cable-mount connector is packaged in bags of 100.
TE Connectivity 2-179958-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.913inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-5200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 9.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-179958-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
