
Female quick disconnect terminal for 10-12 AWG wire, featuring phosphor bronze contact material with tin plating and silver plating. Designed for automotive applications, this non-insulated terminal offers insulated wire support and a mating tab width of 6.35mm. Operating temperature range is -40°C to 125°C, with a length of 0.748 inches and a tab thickness of 0.032 inches. Packaged on tape and reel for efficient assembly.
TE Connectivity 2-180351-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-180351-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.