
Female receptacle terminal for discrete wire, supporting 5-17AWG wire gauges with a 3.81mm insulation diameter. Features a 6.35mm mating tab width, 0.032-inch tab thickness, and 0.25-inch tab width. Constructed from phosphor bronze with a maximum operating temperature of 105°C and a minimum of -25°C. This non-insulated terminal is UL94 V-2 flammability rated and RoHS compliant, supplied on tape and reel for free-hanging mounting.
TE Connectivity 2-180464-4 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 14.2mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.299inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 3.81mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-180464-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
