
200-position, 2-row straight solder termination DIMM socket for DDR2 SDRAM. Features a 0.6mm pitch, 4.6mm stack height, and 26.55mm depth. Copper alloy contacts with gold plating offer a 500mA current rating. Constructed with UL94 V-0 rated thermoplastic insulation, this surface mount component operates from -67°C to 185°C. RoHS and ELV compliant.
TE Connectivity 2-1827236-4 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 71.5mm |
| Max Operating Temperature | 185°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Stack Height | 4.6mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1827236-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
