Rectangular wire housing for cable mounting, featuring a straight, 2-row, 40-position configuration with a 2mm pitch. This black, halogen-free, UL94 V-0 rated component utilizes female socket crimp contacts and operates within a -67°C to 221°C temperature range. Designed for wire-to-wire connectivity, it is RoHS and ELV compliant.
TE Connectivity 2-1827863-0 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.444inch |
| Housing Color | Black |
| Length | 42.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.079inch |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D1100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 12.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1827863-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.