
10-position, 2-row wire-to-wire connector housing with a straight, free-hanging orientation. Features a 2.5mm pitch and 0.129-inch row spacing, accepting 18AWG wire. Constructed with UL94 V-0 flammability rating and black housing, this female socket connector operates between -67°C and 221°C. Compliant with ELV and RoHS standards, it is halogen-free.
TE Connectivity 2-1827864-5 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 11.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.444inch |
| Housing Color | Black |
| Length | 15.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-1200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 12.45mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1827864-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
