This shrouded header assembly is designed for wire-to-board connections, featuring a 2-row, 4-position configuration with a 0.098-inch pitch. It offers a 5A current rating and a 250V voltage rating, with gold-plated copper alloy male pin contacts. The component mounts vertically via through-hole termination and includes mating alignment features. Constructed with a black housing, it operates within a temperature range of -67°C to 221°C and is UL94 V-0 flammability rated, RoHS and Halogen Free compliant.
TE Connectivity 2-1827875-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.49inch |
| Housing Color | Black |
| Length | 0.299inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.098inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1299inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 1200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.05mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 0.444inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1827875-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.