Shielded, right-angle RJ-45 connector with 10 positions and 10 loaded contacts. Features bronze contacts with gold plating, a 2.54mm pitch, and a 12-core configuration. Designed for through-hole mounting with a 3.68mm tail length, operating between -40°C and 85°C. This single-element connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 2-1840408-6 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 18.41mm |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Cores | 12 |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 315 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1840408-6 to view detailed technical specifications.
No datasheet is available for this part.