TE Connectivity 2-1871181-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1871181-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.