TE Connectivity 2-1888291-2 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1888291 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1888291-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.