TE Connectivity 2-1892786-5 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 10Power/25Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 68 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1892786-5 to view detailed technical specifications.
No datasheet is available for this part.