TE Connectivity 2-1906012-2 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC |
| Connector Type B | LC SECURE |
| ELV | Compliant |
| Insertion Loss | 0.53dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 22m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1906012-2 to view detailed technical specifications.
No datasheet is available for this part.