TE Connectivity 2-1906052-9 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Blue, Beige |
| ELV | Compliant |
| Insertion Loss | 0.54dB |
| Lead Free | Not Applicable |
| Length | 29m |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1906052-9 to view detailed technical specifications.
No datasheet is available for this part.