This 10-contact power connector features a right-angle body orientation and press-fit termination method. It has a terminal pitch of 2.75/2mm and can handle a maximum current rating of 16 amps per contact. The connector is rated for operation between -40°C and 125°C and can withstand a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | PL |
| Number of Contacts | 10Power/25Signal |
| Terminal Pitch | 2.75/2mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 85 |
| Number of Ports | 1 |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |