Board-to-board connector featuring 35 female contacts, with 10 power and 25 signal positions. This right-angle, side-entry, through-hole mounted receptacle utilizes a press-fit termination style with matte tin over nickel contact finish. Rated UL 94V-0 for flammability, it offers reliable interconnectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1926739-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Total Number of Contacts | 35 |
| Contact Gender | FEMALE |
| Manufacturer Series | 1926739 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | MATTE TIN (20) OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1926739-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.