TE Connectivity 2-1969442-0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Insulator Material | NYLON |
| Total Number of Contacts | 20 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1969442 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | WHITE |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1969442-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.