This 24-contact female crimp wire housing is constructed with a nylon insulator and features a commercial reliability rating. It is designed for use in a straight mounting style and has a natural color. The housing is part of the 1969597 series from TE Connectivity and is suitable for use in a variety of applications.
TE Connectivity 2-1969597-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | NYLON |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1969597 |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1969597-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.