TE Connectivity 2-1971777-3 technical specifications.
| Type | Terminal Position Assurance |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1971777-3 to view detailed technical specifications.
No datasheet is available for this part.