TE Connectivity 2-1971845-4 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1971845-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.