Vertical shrouded header with a 5.08mm pitch, featuring 25 positions across 2 rows and 2 levels. Constructed with bronze contacts plated in tin, this component offers a through-hole mount termination with a 3.5mm tail length. The black housing is UL94 V-0 flammability rated and includes a screw flange and interlock. This screwless terminal block is RoHS and ELV compliant.
TE Connectivity 2-1986344-5 technical specifications.
| Closed End | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | Yes (With) |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 25 |
| Number of Positions Per Level | 25 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Screw Flange | Yes (With) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1986344-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.