TE Connectivity 2-1986485-3 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1986485-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.