TE Connectivity 2-2000677-0 technical specifications.
| Package/Case | Module |
| Depth | 22.75mm |
| Length | 9mm |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 20.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2000677-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.