
Surface mount right-angle header with 204 positions and 2 rows, designed for DDR3 SDRAM and SDRAM memory applications. Features a 0.024-inch pitch and 0.322-inch row spacing, with a 0.157-inch stack height. Contacts are copper alloy with gold plating, rated for 500mA and 1.5V, suitable for power circuit applications. Housing is black, UL94 V-0 flammability rated, and operates from -67°C to 185°C. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-2013287-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Height | 4mm |
| Housing Color | Black |
| Length | 71mm |
| Max Operating Temperature | 185°C |
| Memory Type | SDRAM, DDR3 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 204 |
| Number of Positions | 204 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.322inch |
| Sealable | No (Without) |
| Stack Height | 0.157inch |
| Termination | SMD/SMT |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2013287-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
