TE Connectivity 2-2029027-0 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2029027-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.