TE Connectivity 2-206934-0 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC Series 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-206934-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.