
Circular connector receptacle assembly, size 23, featuring 37 positions and 37 signal positions. This straight, panel-mount component offers a 13A current rating and operates within a temperature range of -40°C to 105°C. Constructed with a thermoplastic body and shell, it utilizes copper and copper alloy contacts with gold and tin plating. The assembly length is 1.607 inches, with a depth and length of 36.45mm, and a contact post length of 14.15mm. It boasts UL94 V-0 flammability rating and IP65 sealing.
TE Connectivity 2-208224-1 technical specifications.
| Assembly Length | 1.607inch |
| Body Material | Thermoplastic |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 14.15mm |
| Contact Type | Socket |
| Current Rating | 13A |
| Depth | 36.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 36.45mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Plastic |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-208224-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.