2-position, right-angle shrouded receptacle connector with a 4mm pitch. Features copper alloy contacts with matte tin plating, rated for 7A current and 250V AC voltage. Designed for through-hole mounting with a discrete wire termination, accommodating 22AWG wire. Operates within a temperature range of -40°C to 221°C, with a UL94 V-0 flammability rating. Supplied in tape and reel packaging.
TE Connectivity 2-2106489-2 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Plating | Matte, Tin |
| Current Rating | 7A |
| Depth | 7.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.228inch |
| Housing Color | Natural |
| Insulation Diameter | 1.7mm |
| Keyed | No |
| Length | 9.7mm |
| Make First / Break Last | No |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | Yes (With) |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 0.305inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2106489-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.