TE Connectivity 2-2110838-5 technical specifications.
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Stud |
| Package Quantity | 1 |
| Series | Plasti-Grip |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2110838-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.