TE Connectivity 2-2110852-0 technical specifications.
| Mount | Wire |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 6.35mm |
| Series | Mini UNIVERSAL MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2110852-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.