TE Connectivity 2-2110856-0 technical specifications.
| Current Rating | 10A |
| Package Quantity | 1 |
| Pitch | 0.325inch |
| Series | #4 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2110856-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.