TE Connectivity 2-2110856-4 technical specifications.
| Current Rating | 5A |
| Mount | Screw |
| Package Quantity | 1 |
| Series | #6 SERIES |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2110856-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.