
20-position, 1-row, 2.5mm pitch wire housing with straight orientation. Features female socket contacts with tin plating, rated for 7.5A and 250V AC. This cable mount receptacle housing is white, UL94 V-0 flammability rated, and accommodates wire gauges from 26AWG to 22AWG. Designed for free hanging applications, it offers mating retention and operates within a temperature range of -25°C to 85°C.
TE Connectivity 2-2110992-0 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation Diameter | -1.7mm |
| Length | 52.3mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power 2.5 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.85mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2110992-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.