TE Connectivity 2-211992-3 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 413 |
| Contact Gender | FEMALE |
| Manufacturer Series | 211992 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-211992-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.