
TE Connectivity 2-2127833-3 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Data Rate | 6Gbps |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Keyed | Yes |
| Number of Signal Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.16mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2127833-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.