
This shielded cable assembly features 16 signal positions, a 24AWG gauge, and a 10.16mm diameter wire/cable. It is constructed with PVC insulation material and has a length of 9 meters. The assembly is gold contact plated and keyed for secure connection. It is compliant with RoHS regulations and is not halogen free. The cable assembly is designed for high-speed data transmission at 6Gbps.
TE Connectivity 2-2127833-5 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Data Rate | 6Gbps |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Keyed | Yes |
| Length | 9m |
| Number of Signal Positions | 16 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.16mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2127833-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.