
TE Connectivity 2-212810-1 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Number of Rows | 4 |
| Product Length (mm) | 50.8 |
| Product Height (mm) | 19.05 |
| Type | Rectangular |
| Contact Gender | RCP |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-212810-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.