
20-position, single-row socket strip with 2.54mm pitch, designed for through-hole mounting. Features gold-plated bronze contacts with a square shape and 3.1mm post length, ensuring reliable mating. Constructed with UL94 V-0 rated polybutylene insulation in green, offering excellent flammability resistance. This stackable connector includes board standoff and PCB mount retention, with a solder termination for secure connections.
TE Connectivity 2-215301-0 technical specifications.
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Polybutylene |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-215301-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
