46-position, 2-row straight female socket header with 2.54mm pitch. Features gold-plated bronze contacts with a square shape, suitable for through-hole mounting and solder termination. Operates within a temperature range of -65°C to 105°C, with a UL94 V-0 flammability rating and green glass-filled insulation. This lead-free, RoHS, and ELV compliant component is packaged in trays.
TE Connectivity 2-215309-3 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU HV-100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-215309-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.