Vertical, through-hole mount receptacle connector with 50 contacts in 2 rows, featuring a 2.54mm pitch and 8.5mm height. Contact material is bronze with tin/lead plating, rated for 3A current. Housing is green, operating temperature range is -55°C to 105°C, and it is RoHS compliant. Designed for 1.6mm PCB thickness with vertical mounting orientation.
TE Connectivity 2-215310-5 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Green |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 4um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-215310-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.