
24-position, 2-row shrouded header with 1.27mm pitch for cable-to-board applications. Features tin-plated bronze female contacts with a 1.5A current rating and 0.125-inch contact post length. Designed for vertical PCB mounting via through-hole and press-fit termination, with a 0.05-inch pitch and 0.1-inch row spacing. Housing is red, UL94 V-0 flammability rated, and operates between -40°C and 105°C. Includes board standoff and PCB mount retention, supplied in tape and reel packaging.
TE Connectivity 2-215570-4 technical specifications.
| Board Standoff | Yes (With) |
| Color | Red |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.2inch |
| Housing Color | Red |
| Insulation Diameter | 0.035inch |
| Length | 1.338inch |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-MaTch |
| Termination | Through Hole |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-215570-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
