
Right-angle, female RJ11 connector with 4 positions and 4 loaded contacts. Features a 2.54mm pitch, gold-plated bronze contacts, and a black housing. This unshielded, through-hole mount component operates between -40°C and 80°C, with a maximum voltage rating of 150V AC. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 2-215875-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.83mm |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.5mm |
| Housing Color | Black |
| Keyed | No |
| Length | 11.31mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-215875-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
