This 20-contact female right-angle shrouded header is designed for through-hole mounting and features a thermoplastic polyester insulator. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The termination type is solder, and the contact finish termination is tin (Sn).
TE Connectivity 2-216093-0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC POLYESTER |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | GRAY |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-216093-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.