
64-position, 4-row vertical backplane connector featuring a 5.08mm pitch and press-fit termination. This wire-to-board connector system utilizes bronze contacts with gold and tin/lead plating, offering a 22mm contact post and tail length. Designed for through-hole mounting with a 3.2mm PCB thickness capability, it operates within a -55°C to 125°C temperature range and boasts UL94 V-0 flammability rating. The connector includes mating alignment and retention features, with a grey glass insulator.
TE Connectivity 2-216263-1 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 22mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 43.9mm |
| Insulation Material | Glass |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 1080 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.2mm |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 22mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-216263-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
