TE Connectivity 2-2178711-0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2178711 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-2178711-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.